- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5146229-1
TE Connectivity / AMP Brand
5146229-1
RCPT ASSEMBLY, SURFACE MOUNT, 68 POS, 0.41mm/.016in OFFSET, AMP MEMORY CARD
View Datasheet Ask the Datasheet Accessories
- Receptacle
- Non-CardBus Application
- PCB Offset = .41 mm
- Lead Type = Surface Mount - Staggered leads
- Number of Positions = 68
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5146229-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | PCMCIA |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68 |
| Termination Method: | Solder |
-
- Item discontinued