- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462039-6
5-1462039-6
TE Connectivity / AMP Brand
IM06PGR=IM RELAY 140MW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM06PGR=IM RELAY 140MW 12V
Search Keywords: 514620396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462039-6
-
Alias/AKA:IM06PGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,758
Ships today, if you order in
Minimum Order Quantity:
100
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
100
$3.87
250
$3.66
500
$3.53
1,000
$3.37
3,000
$3.25
5,000
$3.24
8,000
$3.23
10,000 +
$3.22
Click for Quote
Log in
to unlock special pricing