- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462039-5
5-1462039-5
TE Connectivity / AMP Brand
Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD
Search Keywords: 514620395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462039-5
-
Alias/AKA:IM03PGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT12514
-
Mounting:Surface Mount12526
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing12536
-
Coil Current:28.1 mA
-
Contact Form:2 Form C12515
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,625
Can Ship immediately
On Order:
3,000
can ship 10/15/26
Minimum Order Quantity:
100
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
100
$3.18
250
$3.03
500
$2.96
1,000
$2.84
3,000 +
$2.80
Click for Quote
Log in
to unlock special pricing