- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462037-5
5-1462037-5
TE Connectivity / AMP Brand
IM41JR=IM RELAY 100mW 3V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM41JR=IM RELAY 100mW 3V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 514620375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462037-5
-
Alias/AKA:IM41JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:J Legs
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
100
$3.59
250
$3.42
500
$3.28
1,000
$3.17
1,500
$3.15
2,000 +
$3.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments