- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462037-4
5-1462037-4
TE Connectivity / AMP Brand
IM41GR=IM RELAY 100mW 3V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM41GR=IM RELAY 100mW 3V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 514620374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462037-4
-
Alias/AKA:IM41GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,290
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$1.71
250
$1.68
500
$1.65
1,000
$1.63
3,000
$1.62
5,000
$1.61
8,000
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing