- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462037-1
5-1462037-1
TE Connectivity / AMP Brand
IM40GR=IM RELAY 100mW 1.5V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM40GR=IM RELAY 100mW 1.5V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 1.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 514620371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462037-1
-
Alias/AKA:IM40GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,190
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$10.49
250
$10.47
500
$10.44
1,000
$5.51
1,500
$3.79
2,000 +
$3.71
Click for Quote
Log in
to unlock special pricing