- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462000-9
5-1462000-9
TE Connectivity / AMP Brand
C93430=MT Relay 550 mW 48 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
C93430=MT Relay 550 mW 48 V
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords: 514620009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462000-9
-
Alias/AKA:C93430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form C (2 CO)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$3.30
100
$3.24
200
$3.17
400
$3.12
2,000
$3.06
5,000
$2.66
10,000 +
$2.32
Click for Quote
Log in
to unlock special pricing