Available Replacements
RECOMMENDED REPLACEMENT
C93427
C93427

TE Connectivity / P&B Brand

In Stock: 1,300

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

C93427=MT Relay 150 mW 6 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
C93427=MT Relay 150 mW 6 V
Search Keywords: 514620006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1462000-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Insulation Initial Dielectric Between Adjacent Contacts:
    750 Vrms
  • Contact Limiting Breaking Current:
    2 A
  • Width Class (Mechanical):
    10 – 12 mm
  • Contact Current Class:
    0 – 2 A
  • Performance Type:
    High Sensitive
  • Length Class (Mechanical):
    20 – 25 mm
  • Isolation (HF Parameter):
    -14.2dB @ 900MHz
  • Contact Switching Load (Min):
    10mA @ .02V
  • Operating Temperature Range:
    -55 – 85 °C
  • Termination Type:
    Through Hole
  • Relay Style:
    MT2 Relay
  • Packaging Method:
    Tube
  • Insertion Loss (HF Parameter):
    -.02dB @ 100MHz
  • Contact Number of Poles:
    2
  • Contact Limiting Short-Time Current:
    2 A
  • Coil Type:
    Monostable
  • Insulation Initial Resistance:
    1000 MΩ
  • Contact Limiting Making Current:
    2 A
  • Insulation Initial Dielectric Between Contacts and Coil:
    1250 Vrms
  • Product Type:
    Relay
  • Relay Type:
    MT2 Relay
  • Insulation Initial Dielectric Between Open Contacts:
    750 Vrms
  • Insulation Initial Dielectric Between Coil/Contact Class:
    1000 V – 1500 VA
  • Contact Material:
    AgNi+Au
  • Contact Voltage Rating:
    250 VAC, 220 VDC
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Width:
    .395 in, 10 mm
  • Height:
    .425 in, 10.8 mm
  • Length:
    .795 in, 20.2 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.24
125
$3.09
498
$2.95
1,244
$2.82
3,732 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!