- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462000-1
5-1462000-1
TE Connectivity / AMP Brand
C93424=MT Relay 400 mW 12 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
C93424=MT Relay 400 mW 12 V
Search Keywords: 514620001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,013
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.72
150
$2.67
250
$2.62
500
$2.57
2,000
$2.52
5,000
$2.19
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing