- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146135-7
5-146135-7
TE Connectivity / AMP Brand
16 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MODII HDR DRST SFMNT B/A
Search Keywords: 51461357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146135-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
MOQ for In Stock Qty:
52
MOQ for out of Stock Qty:
52
Order Increment:
26
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
52
$3.59
250
$3.58
500
$3.57
878
$3.56
1,755
$1.89
2,633
$1.33
3,510 +
$1.30
Click for Quote
Log in
to unlock special pricing