- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146134-9
5-146134-9
TE Connectivity / AMP Brand
20 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
20 MODII HDR DRST SFMNT B/A
Search Keywords: 51461349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146134-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
55
$5.88
250
$5.85
500
$5.84
709
$5.82
1,418
$3.09
2,127
$2.17
2,835 +
$2.13
Click for Quote
Log in
to unlock special pricing