- Home ›
- All Products›
- 5-146133-8
5-146133-8
TE Connectivity / AMP Brand
10 MODII HDR SR SFMNT B/A .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR SR SFMNT B/A .100
Search Keywords: 51461338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146133-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Housing Temperature Rating:Standard
-
Mating Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Number of Positions:10
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Header Type:Breakaway
-
Contact Mating Area Plating Material Finish:Matte
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Packaging Quantity:21
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Primary Product Color:Black
-
Packaging Type:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
289
$3.17
578
$1.95
867
$1.55
1,155 +
$1.51
Click for Quote
Log in
to unlock special pricing