Image is representational - see mfr. specs

16 MODII HDR DRST SFMNT B/A LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
16 MODII HDR DRST SFMNT B/A LF
Search Keywords: 51461317
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146131-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 221 °F
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Temperature Rating:
    High
  • Number of Rows:
    2
  • Contact Type:
    Pin
  • Packaging Quantity:
    26
  • Number of Positions:
    16
  • Board-to-Board Configuration:
    Parallel
  • Termination Post & Tail Length:
    .05 in, 1.27 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Mount Orientation:
    Vertical
  • Operating Voltage:
    30 VAC
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • PCB Mount Retention:
    Without
  • Contact Underplating Material:
    Nickel
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material:
    Tin
  • Circuit Application:
    Signal
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Connector Profile:
    Standard
  • Contact Mating Area Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Current Rating (Max):
    3 A
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Square
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
18 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
293
$5.52
585
$3.41
878
$2.69
1,170 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!