- Главная страница ›
- All Products›
- 5-146131-5
5-146131-5
TE Connectivity / AMP Brand
12 MODII HDR DRST SFMNT B/A LF
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание
+
12 MODII HDR DRST SFMNT B/A LF
Search Keywords: 51461315
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:5-146131-5
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Underplating Material:Nickel
-
Operating Voltage:30 VAC
-
Mating Alignment:Without
-
Number of Positions:12
-
Connector System:Board-to-Board
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Header Type:Breakaway
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
Packaging Quantity:35
-
Circuit Application:Signal
-
Termination Post & Tail Length:.05 in, 1.27 mm
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Connector Profile:Standard
-
Board-to-Board Configuration:Parallel
-
Housing Temperature Rating:High
-
Number of Rows:2
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Approved Standards:CSA LE7189 , UL E28476
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Packaging Type:Tube
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
788
18 Weeks
Можно отправить
25/9/26
PRICE (USD)
КОЛ-ВО
Unit Price
788
$4.78
1 575
$2.53
2 363
$1.78
3 150 +
$1.74
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены