- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146131-4
5-146131-4
TE Connectivity / AMP Brand
10 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 MODII HDR DRST SFMNT B/A LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 10
- Mating Post Length = 8.13 mm
Search Keywords: 51461314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146131-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
42
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
42
$4.25
250
$4.24
500
$4.23
945
$4.22
1,890
$2.23
2,835
$1.57
3,780 +
$1.54
Click for Quote
Log in
to unlock special pricing