- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146131-3
5-146131-3
TE Connectivity / AMP Brand
08 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HDR DRST SFMNT B/A LF
Search Keywords: 51461313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146131-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
53 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
53
Order Increment:
53
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
53
$1.135
265
$1.082
530
$1.059
1,007
$1.038
2,544
$1.008
5,035
$0.846
7,526 +
$0.835
Click for Quote
Log in
to unlock special pricing