- Home ›
- All Products›
- 5-146131-1
5-146131-1
TE Connectivity / AMP Brand
04 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR DRST SFMNT B/A LF
Search Keywords: 51461311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146131-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LE7189 , UL E28476
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.05 in, 1.27 mm
-
Contact Underplating Material:Nickel
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Housing Material:Thermoplastic
-
Header Type:Breakaway
-
Sealable:No
-
Contact Shape & Form:Square
-
Mating Alignment:Without
-
Packaging Quantity:110
-
Operating Voltage:30 VAC
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Number of Positions:4
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector Profile:Standard
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Primary Product Color:Black
-
Packaging Type:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1238
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,238
$1.189
2,475
$0.732
3,713
$0.579
4,950 +
$0.568
Click for Quote
Log in
to unlock special pricing