- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146130-6
5-146130-6
TE Connectivity / AMP Brand
14 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HDR DRST SFMNT B/A LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 14 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 51461306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146130-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,450
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
30
$1.80
120
$1.06
270
$1.05
510 +
$1.04
Click for Quote
Log in
to unlock special pricing