- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146130-3
5-146130-3
TE Connectivity / AMP Brand
08 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HDR DRST SFMNT B/A LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 5.84 mm
Search Keywords: 51461303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146130-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
53 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,643
Ships today, if you order in
Minimum Order Quantity:
53
Order Increment:
53
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
53
$1.002
265
$0.856
530
$0.837
1,007
$0.800
2,544
$0.771
5,035
$0.769
7,526
$0.767
10,017 +
$0.765
Click for Quote
Log in
to unlock special pricing