- Home ›
- All Products›
- 5-146129-6
5-146129-6
TE Connectivity / AMP Brand
08 MODII HDR SR SFMNT B/A .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HDR SR SFMNT B/A .100
Search Keywords: 51461296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146129-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Board-to-Board Configuration:Parallel
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:26
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Termination Post & Tail Length:2.29 mm
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:Without
-
Circuit Application:Signal
-
Number of Positions:8
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Header Type:Breakaway
-
Operating Voltage:30 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Approved Standards:CSA LE7189 , UL E28476
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
358
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
358
$3.14
715
$1.94
1,073
$1.53
1,430 +
$1.50
Click for Quote
Log in
to unlock special pricing