- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146129-1
5-146129-1
TE Connectivity / AMP Brand
03 MODII HDR SR SFMNT B/A .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
03 MODII HDR SR SFMNT B/A .100
Search Keywords: 51461291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,243
Ships today, if you order in
You may purchase all in-stock quantity of 1,243
Stock lot only:
1243
MOQ for In Stock Qty:
4015
MOQ for out of Stock Qty:
4015
Order Increment:
73
22 Weeks
can ship
11/10/26