- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146128-8
5-146128-8
TE Connectivity / AMP Brand
10 MODII HDR SR SFMNT B/A .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR SR SFMNT B/A .100
Search Keywords: 51461288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146128-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,037
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
21
$2.33
63
$2.08
252
$2.04
504
$1.99
1,008
$1.95
2,520
$1.76
5,019
$1.48
7,518 +
$1.47
Click for Quote
Log in
to unlock special pricing