- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146128-6
5-146128-6
TE Connectivity / AMP Brand
08 MODII HDR SR SFMNT B/A .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HDR SR SFMNT B/A .100
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
Search Keywords: 51461286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146128-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
895
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
26
$1.89
104
$1.69
260
$1.65
520
$1.63
1,014
$1.58
2,522
$1.56
5,018
$1.32
7,514 +
$1.31
Click for Quote
Log in
to unlock special pricing