- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146128-1
5-146128-1
TE Connectivity / AMP Brand
03 MODII HDR SR SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
03 MODII HDR SR SFMNT B/A LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 5.84 mm
Search Keywords: 51461281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146128-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
73
Order Increment:
73
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.2342
73
$1.1220
292
$1.0890
511
$1.0440
1,022
$1.0020
2,555
$0.9640
5,037
$0.8030
7,519
$0.7840
10,001 +
$0.6190
Click for Quote
Log in
to unlock special pricing