- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145459-5
TE Connectivity / AMP Brand
5145459-5
CONN SEC II 35 POS W/ LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
CONN SEC II 35 POS W/ LATCH
Search Keywords: 51454595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145459-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:70
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5145459-5 RoHS compliant?
Yes, 5145459-5 is RoHS compliant.
What is the lead time for 5145459-5?
The standard lead time for 5145459-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
Order Increment:
5
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
55
$15.84
110
$9.75
165
$7.71
220 +
$7.56
Click for Quote
Log in
to unlock special pricing