Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5145459-2

CONN SEC II 35 POS W/ LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CONN SEC II 35 POS W/ LATCH
Search Keywords: 51454592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5145459-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Retention Type:
    Latch
  • Connector System:
    Board-to-Board
  • Contact Type:
    Socket
  • Packaging Quantity:
    5
  • Number of Positions:
    70
  • Mating Alignment Type:
    Keyed
  • PCB Mount Alignment:
    Without
  • Position Locations Omitted:
    0
  • Housing Material:
    Polyester GF
  • Contact Base Material:
    Phosphor Bronze
  • Packaging Method:
    Box
  • Number of Dual Positions:
    35
  • Contact Current Rating (Max):
    3 A
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Keying & Polarized Position Locations:
    0
  • PCB Mount Orientation:
    Vertical
  • Number of Signal Positions:
    0
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material:
    Nickel
  • PCB Mount Retention:
    Without
  • Number of Power Positions:
    70
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Operating Voltage:
    400 V, 400 VAC
  • Row-to-Row Spacing:
    .191 in, 4.85 mm
  • Power Contact Centerline:
    .1 in, 2.54 mm
  • Card Slot Depth:
    .295 in, 7.49 mm
  • Circuit Application:
    Power & Signal
  • Connector & Housing Type:
    Receptacle
  • Connector Height:
    .61 in, 15.49 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mates With:
    Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5145459-2 RoHS compliant?
Yes, 5145459-2 is RoHS compliant.
What is the lead time for 5145459-2?
The standard lead time for 5145459-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
Order Increment:
5
9 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
55
$16.58
110
$10.20
165
$8.08
220 +
$7.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!