Image is representational - see mfr. specs

CONN SEC II 25 POS W/ LATCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CONN SEC II 25 POS W/ LATCH
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 25 Dual Positions
Search Keywords: 51454322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5145432-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Keying & Polarized Position Locations:
    17, 18
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • Contact Type:
    Socket
  • Contact Base Material:
    Phosphor Bronze
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    6
  • Mating Retention Type:
    Latch
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment Type:
    Keyed
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Number of Dual Positions:
    25
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment:
    With
  • Position Locations Omitted:
    44
  • Contact Underplating Material:
    Nickel
  • Packaging Method:
    Box
  • Number of Power Positions:
    50
  • Number of Signal Positions:
    0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    50
  • Housing Material:
    Polyester GF
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Power Contact Centerline:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Row-to-Row Spacing:
    .191 in, 4.85 mm
  • Operating Voltage:
    400 V, 400 VAC
  • Card Slot Depth:
    .295 in, 7.49 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Circuit Application:
    Power & Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mates With:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Height:
    .61 in, 15.49 mm
  • Connector & Housing Type:
    Receptacle
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
Order Increment:
6
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
66
$12.00
132
$7.38
198
$5.85
264 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!