- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-145339-1
5-145339-1
TE Connectivity / AMP Brand
HI CURRENT ASSY 5 POS/3 LOADED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
HI CURRENT ASSY 5 POS/3 LOADED
Product Highlights:
- Preloaded Housing
- Number of Positions = 5 Position /3 Pins Loaded
- Terminate To Printed Circuit Board
- PCB Thickness = 1.57 mm
- With Mounting Ears
Search Keywords: 51453391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-145339-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:7.92 mm
-
Number of Contacts:5
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.17
17
$20.76
34
$20.37
68 +
$19.98
Click for Quote
Log in
to unlock special pricing