- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5145323-1
5145323-1
TE Connectivity / AMP Brand
SMT CARD CONN LOW PROFILE 8POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT CARD CONN LOW PROFILE 8POS
Product Highlights:
- Contact Module
- Number of Positions = 8
- Height Above PC Board = 1.50 mm
- Without Cable
- Mount Style = Surface Mount
Search Keywords: 51453231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145323-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Smart Card
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,875
$8.58
3,750
$4.38
5,625
$2.98
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing