Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5145275-2

AMP 1MM STD EDGE 340 DUAL POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMP 1MM STD EDGE 340 DUAL POS
Product Highlights:
  • Connector
  • Number of Positions = 340
  • Bus Type = NLX
  • Connector Style = Solder Tail
  • Termination (Solder) Post Length = 2.54 mm
Search Keywords: 51452752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5145275-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Pitch: 2 mm
Number of Contacts: 340
Operating Temperature: 0 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5145275-2 RoHS compliant?
Yes, 5145275-2 is RoHS compliant.
What is the lead time for 5145275-2?
The standard lead time for 5145275-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
260
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$45.25
50
$45.14
100
$45.02
260
$44.90
520
$22.94
780
$15.62
1,040 +
$15.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!