- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145263-3
TE Connectivity / AMP Brand
5145263-3
1MM STD EDGE 124 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
1MM STD EDGE 124 POS
Product Highlights:
- Connector
- Number of Positions = 124
- Bus Type = AGP (Accelerated Graphic Port)
- Connector Style = Solder Tail
- Termination (Solder) Post Length = 3.18 mm
Search Keywords: 51452633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145263-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2 mm
-
Number of Contacts:124
Tools/3D Models
+
Frequently Asked Questions
Is 5145263-3 RoHS compliant?
Yes, 5145263-3 is RoHS compliant.
What is the lead time for 5145263-3?
The standard lead time for 5145263-3 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
60
$20.52
120
$12.63
180
$9.99
240 +
$9.80
Click for Quote
Log in
to unlock special pricing