- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145263-2
5145263-2
TE Connectivity / AMP Brand
1MM STD EDGE 124 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1MM STD EDGE 124 POS
Product Highlights:
- Connector
- Number of Positions = 124
- Bus Type = AGP (Accelerated Graphic Port)
- Connector Style = Solder Tail
- Termination (Solder) Post Length = 2.70 mm
Search Keywords: 51452632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:2 mm
-
Number of Contacts:124
-
Operating Temperature:0 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
7 Weeks
can ship
7/23/26