- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145246-1
TE Connectivity / AMP Brand
5145246-1
CONNECTOR ASSEMBLY, DUAL POSIT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CONNECTOR ASSEMBLY, DUAL POSIT
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 92 Dual Positions
- Number of Positions = 184
- Housing Color = Natural
Search Keywords: 51452461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145246-1
-
Alias/AKA:145246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:184
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5145246-1 RoHS compliant?
Yes, 5145246-1 is RoHS compliant.
What is the lead time for 5145246-1?
The standard lead time for 5145246-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,492
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
32
$5.32
64
$5.20
128
$5.12
256
$4.99
512
$4.97
1,024
$4.04
2,528
$3.99
5,024 +
$3.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT