- Home ›
- All Products›
- 5145168-2
5145168-2
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, DUAL POSIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSEMBLY, DUAL POSIT
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 92 Dual Positions
- Number of Positions = 184
- Housing Color = White
Search Keywords: 51451682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
PCB Retention Feature Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Number of PCB Mount Retention Features:3
-
Packaging Quantity:35
-
PCB Retention Feature Material:Brass
-
Circuit Application:Signal
-
Operating Voltage:203 VAC
-
Number of Positions:184
-
Ejector:Without
-
Housing Material:High Temperature Thermoplastic
-
Bus Type:PCI
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Hold-Down Post
-
PCB Contact Termination Area Plating Material Thickness:2.537 µm
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:15 µin
-
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Product Weight:17.65 g
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Length:5.039 in, 128 mm
-
Connector Height:.55 in, 13.97 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Width:.35 in, 8.88 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
35
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,260
$10.80
2,520
$5.52
3,780
$3.76
5,040 +
$3.68
Click for Quote
Log in
to unlock special pricing