Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5145167-8

STANDARD EDGE .050 SERIES 60 DUAL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STANDARD EDGE .050 SERIES 60 DUAL ASSY
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 60 Dual Positions
  • Number of Positions = 120
  • Housing Color = White
Search Keywords: 51451678
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5145167-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: PCI Express Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.57 mm
Pitch: 1.27 mm
Number of Contacts: 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5145167-8 RoHS compliant?
Yes, 5145167-8 is RoHS compliant.
What is the lead time for 5145167-8?
The standard lead time for 5145167-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,993
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.38
70
$8.36
105
$8.34
280
$8.32
315
$8.30
630
$4.40
945
$3.09
1,260 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!