- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145165-8
5145165-8
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, 92 DUAL POSITION, .0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONNECTOR ASSEMBLY, 92 DUAL POSITION, .0
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 92 Dual Positions
- Number of Positions = 184
- Housing Color = White
Search Keywords: 51451658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145165-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:184
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,419
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
35
$11.06
105
$11.04
280
$11.01
525
$10.98
1,050
$5.79
1,575
$3.99
2,100 +
$3.91
Click for Quote
Log in
to unlock special pricing