- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145165-4
5145165-4
TE Connectivity / AMP Brand
STANDARD EDGE .050 SERIES 92 DUAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STANDARD EDGE .050 SERIES 92 DUAL ASSY
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 92 Dual Positions
- Number of Positions = 184
- Housing Color = White
Search Keywords: 51451654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145165-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:184
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,863
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$10.40
280
$10.37
525
$10.35
1,015
$10.32
1,260
$10.30
2,520
$5.26
3,780
$3.58
5,040 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments