- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145154-8
5145154-8
TE Connectivity / AMP Brand
A 60 dual position, 1.27mm pitch, card edge connector assembly for board-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A 60 dual position, 1.27mm pitch, card edge connector assembly for board-to-board connections.
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 60 Dual Positions
- Number of Positions = 120
- Housing Color = White
Search Keywords: 51451548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145154-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
53
$8.13
105
$6.16
158
$5.73
210 +
$5.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT