Image is representational - see mfr. specs

CONNECTOR ASSEMBLY, DUAL POSIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR ASSEMBLY, DUAL POSIT
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 92 Dual Positions
  • Number of Positions = 184
  • Housing Color = Natural
Search Keywords: 51451131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5145113-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    1.27 mm
  • Number of Contacts:
    184
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 993
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.76
100
$5.78
250
$5.42
400
$5.37
800
$5.32
1,200
$5.26
1,600 +
$5.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!