- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145098-1
TE Connectivity / AMP Brand
5145098-1
CONNECTOR ASSEMBLY, DUAL POSIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Family Name = PCI
- PCB Mount Angle = Vertical
- 60 Dual Positions
- Number of Positions = 120
- Housing Color = Natural
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
32 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Operating Temperature:-55 to 85 °C