- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5145089-1
5145089-1
TE Connectivity / AMP Brand
CONN SEC II 12 POS 100 C/L R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 12 POS 100 C/L R/A
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 12 Dual Positions
Search Keywords: 51450891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
276
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.165
10
$6.316
25
$6.078
50
$5.663
68
$5.393
135
$5.235
203
$5.209
270 +
$4.688
Click for Quote
Log in
to unlock special pricing