- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1440007-3
5-1440007-3
TE Connectivity / AMP Brand
TSC-124D3H,000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSC-124D3H,000
Product Highlights:
- TSC Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
Search Keywords: 514400073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1440007-3
-
Alias/AKA:TSC-124D3H,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Arrangement:1 Form C (CO)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,735
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.879
100
$4.666
250
$4.412
500
$4.260
1,000
$4.114
1,500
$4.093
2,000 +
$4.073
Click for Quote
Log in
to unlock special pricing