- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1440007-2
5-1440007-2
TE Connectivity / AMP Brand
Electromechanical Relay 3VDC 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Product Highlights:
- TSC Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 514400072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1440007-2
-
Alias/AKA:TSC-103L3H,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:12.3 x 7.4 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:N/A
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$9.11
1,000
$4.81
1,500
$3.31
2,000 +
$3.24
Click for Quote
Log in
to unlock special pricing