Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1438082-1

46 WAY HARNESS ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
46 WAY HARNESS ASSEMBLY
Search Keywords: 514380821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1438082-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 46
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1438082-1 RoHS compliant?
Yes, 5-1438082-1 is RoHS compliant.
What is the lead time for 5-1438082-1?
The standard lead time for 5-1438082-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Can Ship immediately
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
336
Order Increment:
48
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$13.40
96
$13.03
192
$12.94
336
$12.87
672
$12.81
1,008
$12.74
1,344 +
$12.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!