- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1437720-6
5-1437720-6
TE Connectivity / AMP Brand
T01-CRIMP-S03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
T01-CRIMP-S03
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Contact Current Rating = 3 Amps.
- Wire Size = 0.5 mm² [AWG]
- Contact Type = Crimp
Search Keywords: 514377206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437720-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tribor
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2,500
$6.21
5,000
$3.17
7,500
$2.16
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing