- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-1437667-8
TE Connectivity / AMP Brand
5-1437667-8
4DB-P207-05=4DB ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1437667-8 |
| Alias/AKA: | 4DB-P207-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 8.26 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 105 °C |