- Home ›
- All Products›
- 5-1437666-8
5-1437666-8
TE Connectivity / AMP Brand
JC6-P207-20=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-P207-20=JC6 ASSEMBLY
Search Keywords: 514376668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437666-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw Plating Material:Zinc Chromate
-
Number of Positions:20
-
UL Flammability Rating:UL 94V-0
-
Screw Material:Steel
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Bottom Termination Type:Printed Circuit Pin
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Number of Levels:1
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Top Termination Type:Binding Combo Head
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Contact Base Material:Copper Alloy
-
Product Length:8.189 in, 208 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Operating Voltage:300 V, 600 V
-
Thread Size:6-32
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
60
$24.06
120
$14.80
180
$11.71
240 +
$11.49
Click for Quote
Log in
to unlock special pricing