- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1437661-0
5-1437661-0
TE Connectivity / AMP Brand
TC8-03-PFH=COVER w/HOLES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TC8-03-PFH=COVER w/HOLES
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 3
- Tri-Barrier Block Series
- Used With #8 Series
- 11.10 mm Centerline
Search Keywords: 514376610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437661-0
-
Alias/AKA:TC8-03-PFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:33.14 x 23.19 x 8.12 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$3.57
100
$3.56
250
$3.55
625
$3.54
1,250
$1.88
1,875
$1.32
2,500 +
$1.30
Click for Quote
Log in
to unlock special pricing