- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-1437657-7
5-1437657-7
TE Connectivity / AMP Brand
The 5-1437657-7 is a 2-position, single-row, tri-barrier strip rated for 30A and 600 VAC with a vertical mount angle for PCB a ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 5-1437657-7 is a 2-position, single-row, tri-barrier strip rated for 30A and 600 VAC with a vertical mount angle for PCB applications.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 514376577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437657-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.12 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
5,400
can ship 9/24/26
Minimum Order Quantity:
270
Order Increment:
270
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
270
$0.95
540
$0.93
1,080
$0.92
2,700
$0.90
5,130
$0.88
7,560
$0.87
10,260
$0.80
15,120 +
$0.79
Click for Quote
Log in
to unlock special pricing