- Home ›
- All Products›
- 5-1437655-9
5-1437655-9
TE Connectivity / AMP Brand
6WWV-07-008=BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-07-008=BLOCK
Search Keywords: 514376559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437655-9
-
Alias/AKA:6WWV-07-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Connector System:Wire-to-Board
-
Number of Positions:7
-
Number of Rows:1
-
Circuit Application:Power
-
Packaging Method:Package
-
Number of Levels:1
-
Barrier Strip Style:Tri-Barrier
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:None
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):25 A
-
Bottom Termination Type:Solderless Wire Wrap
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:90
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Voltage:300 V
-
Block Style:Flat Bottom with standoffs
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:6-32
-
Product Length:2.686 in, 68.22 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1215
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,215
$11.01
2,430
$5.62
3,645
$3.83
4,860 +
$3.75
Click for Quote
Log in
to unlock special pricing